DTS26T11-35BD
TE Connectivity
Description: MIL Series Connector

Overview of DTS26T11-35BD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL99135BDRZ-T Renesas Electronics Corporation DrMOS (Driver + FET), QFN, /

Price & Stock for DTS26T11-35BD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DTS26T11-35BD
FDH Electronics Connector Min Qty: 1 5
  • 1 $40.5850
  • 5 $37.8340
  • 10 $33.8210
  • 25 $33.3160
  • 50 $33.3160
  • 100 $32.8260
  • 250 $31.8880
  • 500 $31.0030
  • 1,000 $30.5780
  • 2,500 $30.5780
  • 10,000 $30.5780
$30.5780 / $40.5850 Buy Now RFQ

CAD Models for DTS26T11-35BD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS26T11-35BD by TE Connectivity

DTS26T11-35BD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
13
Want to compare parts?
  1. DTS26T11-35BD
    TE Connectivity
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS26T11-35BD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS26T11-35BD by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS26T11-35BD would you like to use for your alert(s)?
  • Please alert me when DTS26T11-35BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS26T11-35BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS26T11-35BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS26T11-35BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS26T11-35BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS26T11-35BD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: