Part Details for DTS26K19-11AN by TE Connectivity
Overview of DTS26K19-11AN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7711ANZ | Analog Devices | 24 BIT SIGMA DELTA ADC IC | |
ADP1111ANZ-5 | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH | |
AD8011ANZ | Analog Devices | HI SPD, LO PWR, VIDEO AMP |
Price & Stock for DTS26K19-11AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DTS 26 K 19-11 AN RoHS: Compliant | 0 |
|
$225.4500 / $617.5700 | Buy Now |
|
Master Electronics | DTS 26 K 19-11 AN RoHS: Compliant | 0 |
|
$225.4500 / $617.5700 | Buy Now |
Part Details for DTS26K19-11AN
DTS26K19-11AN CAD Models
DTS26K19-11AN Part Data Attributes
|
DTS26K19-11AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26K19-11AN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS26K19-11AN
This table gives cross-reference parts and alternative options found for DTS26K19-11AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26K19-11AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT26JF11AN | MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | DTS26K19-11AN vs ACT26JF11AN |
D38999/26W-F-11AN | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26K19-11AN vs D38999/26W-F-11AN |
D38999/26FF11AN | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26K19-11AN vs D38999/26FF11AN |
D38999/26FF11A | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26K19-11AN vs D38999/26FF11A |
D38999/26WF11AN | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26K19-11AN vs D38999/26WF11AN |