Part Details for DTS26G15-35PN [V001 by TE Connectivity
Overview of DTS26G15-35PN [V001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMX320F28035PNA | Texas Instruments | 32-bit Microcontroller 80-LQFP | |
TMS320F28035PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 105 | |
TMS320F28035PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 125 |
Price & Stock for DTS26G15-35PN [V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26G15-35PNV001
|
Avnet Americas | Connector Subminiature Circular PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bag (Alt: YDTS26G15-35PNV001) Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |