Part Details for DTS26G15-35PC-6220 [V003] by TE Connectivity
Overview of DTS26G15-35PC-6220 [V003] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | |
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Price & Stock for DTS26G15-35PC-6220 [V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26G15-35PC-6220[V003]-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.2700 | Buy Now |