There are no models available for this part yet.
Overview of DTS26F25-04SA-3028 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DTS26F25-04SA-3028 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS26F25-04SA-3028-ND
|
DigiKey | DTS26F25-04SA-3028 Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$257.6600 | Buy Now | |
DISTI #
571-DTS26F2504SA3028
|
Mouser Electronics | Circular MIL Spec Connector DTS 143C 48#20 8#16 SKT PLUG RoHS: Compliant | 0 |
|
$263.5900 | Order Now |