Part Details for DTS26F21-41PB-LC by TE Connectivity
Overview of DTS26F21-41PB-LC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3650EMSE-4.1#PBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LTC1258CMS8-4.1#PBF | Analog Devices | uP L Drop Refs | |
LTC1551CS8-4.1#PBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Price & Stock for DTS26F21-41PB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F21-41PB-LC
|
Mouser Electronics | Circular MIL Spec Connector DTS 41C 41#20 PIN P LUG RoHS: Compliant | 0 |
|
$55.5800 / $68.0900 | Order Now |
DISTI #
DTS26F21-41PB-LC
|
FDH Electronics | Connector Min Qty: 1 | 29 |
|
$23.6510 / $31.3920 | Buy Now RFQ |
Part Details for DTS26F21-41PB-LC
DTS26F21-41PB-LC CAD Models
DTS26F21-41PB-LC Part Data Attributes
|
DTS26F21-41PB-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F21-41PB-LC
TE Connectivity
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |