Part Details for DTS26F19-32SC-3028 by TE Connectivity
Overview of DTS26F19-32SC-3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS32SC | Rochester Electronics LLC | Replacement for AMD part number AM26LS32SC. Buy from authorized manufacturer Rochester Electronics. | |
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DTS26F19-32SC-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F1932SC3028
|
Mouser Electronics | Circular MIL Spec Connector DTS 32C 32#20 SKT PLUG RoHS: Compliant | 0 |
|
$218.4000 | Order Now |
Part Details for DTS26F19-32SC-3028
DTS26F19-32SC-3028 CAD Models
DTS26F19-32SC-3028 Part Data Attributes
|
DTS26F19-32SC-3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F19-32SC-3028
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 19 | |
Unique Insert Number | 19-32 |