There are no models available for this part yet.
Overview of DTS26F15-35AE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035A-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035A |
Price & Stock for DTS26F15-35AE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DTS26F15-35AE
|
Mouser Electronics | Circular MIL Spec Connector DTS 37C 37#22D PIN P RoHS: Compliant | 0 |
|
$54.5300 / $67.0600 | Order Now |
CAD Models for DTS26F15-35AE by TE Connectivity
Part Data Attributes for DTS26F15-35AE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Alternate Parts for DTS26F15-35AE
This table gives cross-reference parts and alternative options found for DTS26F15-35AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F15-35AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WD35AE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26F15-35AE vs D38999/26WD35AE |
D38999/26ND35AE | MIL Series Connector | Amphenol Corporation | DTS26F15-35AE vs D38999/26ND35AE |
TVS06RK15-35AE | MIL Series Connector | Amphenol Corporation | DTS26F15-35AE vs TVS06RK15-35AE |
D38999/26MD35AE | MIL Series Connector | TE Connectivity | DTS26F15-35AE vs D38999/26MD35AE |
D38999/26WD35AE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | DTS26F15-35AE vs D38999/26WD35AE |
D38999/26ZD35AE | MIL Series Connector | Amphenol Corporation | DTS26F15-35AE vs D38999/26ZD35AE |
DTS26G15-35AE | MIL Series Connector | TE Connectivity | DTS26F15-35AE vs DTS26G15-35AE |
DTS26K15-35AE | MIL Series Connector | TE Connectivity | DTS26F15-35AE vs DTS26K15-35AE |
D38999/26FD35AE | MIL Series Connector | TE Connectivity | DTS26F15-35AE vs D38999/26FD35AE |
CTVS06RF15-35AE | MIL Series Connector | Amphenol Corporation | DTS26F15-35AE vs CTVS06RF15-35AE |