Part Details for DTS26F11-02SC-6149 by TE Connectivity
Overview of DTS26F11-02SC-6149 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SC-33 | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | |
552-02SCMGI | Renesas Electronics Corporation | Low Skew 2-input Multiplexer and 1:8 Clock Buffer | |
552-02SCMGI8 | Renesas Electronics Corporation | Low Skew 2-input Multiplexer and 1:8 Clock Buffer |
Price & Stock for DTS26F11-02SC-6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F11-02SC-6149-ND
|
DigiKey | DTS26F11-02SC-6149 Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.5500 | Buy Now |
DISTI #
571-DTS26F1102SC6149
|
Mouser Electronics | Circular MIL Spec Connector DTS26F11-02SC-6149 RoHS: Compliant | 0 |
|
$121.0600 | Order Now |
Part Details for DTS26F11-02SC-6149
DTS26F11-02SC-6149 CAD Models
DTS26F11-02SC-6149 Part Data Attributes
|
DTS26F11-02SC-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F11-02SC-6149
TE Connectivity
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |