Part Details for DTS24Y11-04SB by TE Connectivity
Overview of DTS24Y11-04SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89KTP0604SB | Renesas Electronics Corporation | Evaluation Board for 89HP0604SB SATA Repeater 2-lane 6Gbps | |
89HP0604SBZBNRGI | Renesas Electronics Corporation | SAS/SATA Signal Repeater | |
89HP0604SBZBNRGI8 | Renesas Electronics Corporation | SAS/SATA Signal Repeater |
Part Details for DTS24Y11-04SB
DTS24Y11-04SB CAD Models
DTS24Y11-04SB Part Data Attributes
|
DTS24Y11-04SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24Y11-04SB
TE Connectivity
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for DTS24Y11-04SB
This table gives cross-reference parts and alternative options found for DTS24Y11-04SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24Y11-04SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GB4SB | MIL Series Connector, | Glenair Inc | DTS24Y11-04SB vs D38999/24GB4SB |
D38999/24WB4JB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24Y11-04SB vs D38999/24WB4JB |
CJ1424SB4SB | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24Y11-04SB vs CJ1424SB4SB |
ACT24MB04JB | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24Y11-04SB vs ACT24MB04JB |
D38999/24C-B-4JB | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24Y11-04SB vs D38999/24C-B-4JB |
DTS24K11-04JB | MIL Series Connector | TE Connectivity | DTS24Y11-04SB vs DTS24K11-04JB |
TVS07RS11-4SB | MIL Series Connector | Amphenol Corporation | DTS24Y11-04SB vs TVS07RS11-4SB |
CJ1424ZB4SB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24Y11-04SB vs CJ1424ZB4SB |
CTV07RGW-11-4SB | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24Y11-04SB vs CTV07RGW-11-4SB |
DTS24S11-04JB | MIL Series Connector | TE Connectivity | DTS24Y11-04SB vs DTS24S11-04JB |