Part Details for DTS24Y09-98PN by TE Connectivity
Overview of DTS24Y09-98PN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24Y09-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1328-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.2978 | Buy Now |
DISTI #
DTS24Y09-98PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 3 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: DTS24Y09-98PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4824 / $108.8856 | Buy Now |
DISTI #
571-DTS24Y09-98PN
|
Mouser Electronics | Circular MIL Spec Connector 3P MALE HERMETIC SNG HOLE MNT REC | 0 |
|
$111.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$98.3100 | Buy Now |
DISTI #
DCHDTS24Y09-98PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$93.9300 / $250.6800 | Buy Now |
DISTI #
DCHDTS24Y09-98PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
DISTI #
DTS24Y09-98PN
|
Avnet Abacus | (Alt: DTS24Y09-98PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$93.9300 / $250.6800 | Buy Now |
Part Details for DTS24Y09-98PN
DTS24Y09-98PN CAD Models
DTS24Y09-98PN Part Data Attributes
|
DTS24Y09-98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24Y09-98PN
TE Connectivity
HERM RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Terminal Pitch | 1.65 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DTS24Y09-98PN
This table gives cross-reference parts and alternative options found for DTS24Y09-98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24Y09-98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24Y09-98PN vs D38999/24ZA98PN |
D38999/24S-A-98HN | MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24Y09-98PN vs D38999/24S-A-98HN |
D38999/24W9-98PN | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DTS24Y09-98PN vs D38999/24W9-98PN |
KJA7Y9K98PN | MIL Series Connector, 3 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | DTS24Y09-98PN vs KJA7Y9K98PN |
DTS24F9-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DTS24Y09-98PN vs DTS24F9-98PN |
AE324ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24Y09-98PN vs AE324ZA98PN |
D38999/24LA98HN | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24Y09-98PN vs D38999/24LA98HN |
DTS24W9-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DTS24Y09-98PN vs DTS24W9-98PN |
D38999/24W9-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DTS24Y09-98PN vs D38999/24W9-98PN |
TVS07RF-9-98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24Y09-98PN vs TVS07RF-9-98PN |