Part Details for DTS24W2355SA by TE Connectivity
Overview of DTS24W2355SA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24W2355SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DTS24W2355SA-ND
|
DigiKey | DTS24W2355SA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$237.2546 / $461.0900 | Buy Now |
DISTI #
DTS24W2355SA-ND
|
DigiKey | DTS24W2355SA Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$230.7760 | Buy Now |
DISTI #
DTS24W2355SA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 55 Position Socket Contact Jam Nut Crimp - Bulk (Alt: DTS24W2355SA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHDTS24W2355SA
|
Heilind Electronics | DTS24W2355SA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS24W2355SA
|
Interstate Connecting Components | DTS24W2355SA | 0 |
|
Buy Now |