Part Details for DTS24W15-97JC by TE Connectivity
Overview of DTS24W15-97JC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24W15-97JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24W15-97JC
|
Mouser Electronics | Circular MIL Spec Connector DTS 12C 8#20, 4#16 S RoHS: Not Compliant | 0 |
|
$50.1900 / $62.2900 | Order Now |
Part Details for DTS24W15-97JC
DTS24W15-97JC CAD Models
DTS24W15-97JC Part Data Attributes
|
DTS24W15-97JC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W15-97JC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for DTS24W15-97JC
This table gives cross-reference parts and alternative options found for DTS24W15-97JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W15-97JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-D-97SC | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W15-97JC vs D38999/24C-D-97SC |
D38999/24SD97JC | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24W15-97JC vs D38999/24SD97JC |
DTS24K15-97SC | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24W15-97JC vs DTS24K15-97SC |
DTS24T15-97JC | MIL Series Connector | TE Connectivity | DTS24W15-97JC vs DTS24T15-97JC |
DTS24G15-97SC | MIL Series Connector | TE Connectivity | DTS24W15-97JC vs DTS24G15-97SC |
D38999/24SD97SC | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | DTS24W15-97JC vs D38999/24SD97SC |
D38999/24GD97SC | MIL Series Connector, 12 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-97JC vs D38999/24GD97SC |
DTS24K15-97JC | MIL Series Connector | TE Connectivity | DTS24W15-97JC vs DTS24K15-97JC |
CJ1424SD97SC | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W15-97JC vs CJ1424SD97SC |
D38999/24ZD97SY | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W15-97JC vs D38999/24ZD97SY |