Part Details for DTS24W11-98AC by TE Connectivity
Overview of DTS24W11-98AC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1098ACN8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
LTC1098ACS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Price & Stock for DTS24W11-98AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24W11-98AC
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#20 PIN REC P RoHS: Not Compliant | 0 |
|
$52.7200 / $64.5900 | Order Now |
|
Perfect Parts Corporation | 125 |
|
RFQ |
Part Details for DTS24W11-98AC
DTS24W11-98AC CAD Models
DTS24W11-98AC Part Data Attributes
|
DTS24W11-98AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W11-98AC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for DTS24W11-98AC
This table gives cross-reference parts and alternative options found for DTS24W11-98AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W11-98AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645J7BN98AC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24W11-98AC vs EN3645J7BN98AC |
D38999/24KB98AC | MIL Series Connector | Amphenol Corporation | DTS24W11-98AC vs D38999/24KB98AC |
D38999/24CB98AC | MIL Series Connector | Amphenol Corporation | DTS24W11-98AC vs D38999/24CB98AC |
D38999/24KB98AY | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-98AC vs D38999/24KB98AY |
D38999/24WB98AC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | DTS24W11-98AC vs D38999/24WB98AC |
ACT24JB98AC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24W11-98AC vs ACT24JB98AC |
EN3645M7BN98AC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24W11-98AC vs EN3645M7BN98AC |
D38999/24LB98AC | MIL Series Connector | Amphenol Corporation | DTS24W11-98AC vs D38999/24LB98AC |
D38999/24SB98AC | MIL Series Connector | Amphenol Corporation | DTS24W11-98AC vs D38999/24SB98AC |
D38999/24TB98AY | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-98AC vs D38999/24TB98AY |