There are no models available for this part yet.
Overview of DTS24W11-05AB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2105A-B | Analog Devices | LTC3630AEMSE/LTC3630EMSE Demo | |
DC1805A-B | Analog Devices | LTC6362 Demo Board with 1Msps | |
ADN4605ABPZ | Analog Devices | 40x40 Asynchronous Crossbar |
Price & Stock for DTS24W11-05AB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS24W11-05AB
|
FDH Electronics | Connector Min Qty: 1 | 73 |
|
$32.5380 / $43.1870 | Buy Now RFQ |
CAD Models for DTS24W11-05AB by TE Connectivity
Part Data Attributes for DTS24W11-05AB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Alternate Parts for DTS24W11-05AB
This table gives cross-reference parts and alternative options found for DTS24W11-05AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W11-05AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SB5AB | MIL Series Connector | TE Connectivity | DTS24W11-05AB vs D38999/24SB5AB |
CJ1424ZB5AB | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-05AB vs CJ1424ZB5AB |
D38999/24TB5AB | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-05AB vs D38999/24TB5AB |
DTS24K11-05AB | MIL Series Connector | TE Connectivity | DTS24W11-05AB vs DTS24K11-05AB |
CJ1424FB5AX | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-05AB vs CJ1424FB5AX |
D38999/24JB5AB | MIL Series Connector, | Amphenol Corporation | DTS24W11-05AB vs D38999/24JB5AB |
DTS24L11-05AB | MIL Series Connector | TE Connectivity | DTS24W11-05AB vs DTS24L11-05AB |
D38999/24WB5AB | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24W11-05AB vs D38999/24WB5AB |
CJ1424KB5AB | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-05AB vs CJ1424KB5AB |
D38999/24KB5AX | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W11-05AB vs D38999/24KB5AX |