Part Details for DTS24T21-16AC[V001] by TE Connectivity
Overview of DTS24T21-16AC[V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7816ACPZ | Analog Devices | 6 Current One Voltage Chnl Ene | |
ADN2816ACPZ-500RL7 | Analog Devices | 12 Mbps - 1.3G ADN2812 Derivat | |
DC1216A-C | Analog Devices | 80MHz High Speed ADC Clock Sou |
Price & Stock for DTS24T21-16AC[V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.6100 / $839.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$293.6100 / $839.6500 | Buy Now |