Part Details for DTS24T11-05PC by TE Connectivity
Overview of DTS24T11-05PC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24T11-05PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24T11-05PC
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$110.1900 | Order Now |
DISTI #
DTS24T11-05PC
|
FDH Electronics | Connector Min Qty: 1 | 17 |
|
$42.0470 / $55.8070 | Buy Now RFQ |
Part Details for DTS24T11-05PC
DTS24T11-05PC CAD Models
DTS24T11-05PC Part Data Attributes
|
DTS24T11-05PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T11-05PC
TE Connectivity
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24T11-05PC
This table gives cross-reference parts and alternative options found for DTS24T11-05PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T11-05PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24JB5HC | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | DTS24T11-05PC vs D38999/24JB5HC |
D38999/24WB5HC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24T11-05PC vs D38999/24WB5HC |
D38999/24KB05PC | TE's AMP | Check for Price | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS24T11-05PC vs D38999/24KB05PC |
CJ1424FB5PC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24T11-05PC vs CJ1424FB5PC |
D38999/24GB5PC | TE Connectivity | Check for Price | MIL Series Connector | DTS24T11-05PC vs D38999/24GB5PC |
CJ1424KB5PC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24T11-05PC vs CJ1424KB5PC |
D38999/24JB05PC | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | DTS24T11-05PC vs D38999/24JB05PC |
CJ1424ZB5PC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24T11-05PC vs CJ1424ZB5PC |
DTS24K11-05HC | TE Connectivity | Check for Price | MIL Series Connector | DTS24T11-05PC vs DTS24K11-05HC |