Part Details for DTS24T11-05AC by TE Connectivity
Overview of DTS24T11-05AC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 |
Price & Stock for DTS24T11-05AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24T11-05AC
|
FDH Electronics | Connector Min Qty: 1 | 22 |
|
$41.8670 / $55.5690 | Buy Now RFQ |
Part Details for DTS24T11-05AC
DTS24T11-05AC CAD Models
DTS24T11-05AC Part Data Attributes
|
DTS24T11-05AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T11-05AC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for DTS24T11-05AC
This table gives cross-reference parts and alternative options found for DTS24T11-05AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T11-05AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424SB5AC | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24T11-05AC vs CJ1424SB5AC |
EN3645J7BN05AC | MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24T11-05AC vs EN3645J7BN05AC |
D38999/24WB5AC | MIL Series Connector | TE Connectivity | DTS24T11-05AC vs D38999/24WB5AC |
D38999/24FB5AC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | DTS24T11-05AC vs D38999/24FB5AC |
CJ1424TB5AC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24T11-05AC vs CJ1424TB5AC |
CJ1424WB5AC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24T11-05AC vs CJ1424WB5AC |
D38999/24MB5AC | MIL Series Connector | TE Connectivity | DTS24T11-05AC vs D38999/24MB5AC |
D38999/24GB5AC | MIL Series Connector | Amphenol Corporation | DTS24T11-05AC vs D38999/24GB5AC |
D38999/24TB5AC | MIL Series Connector | Amphenol Corporation | DTS24T11-05AC vs D38999/24TB5AC |
TVS07RK11-5AC | MIL Series Connector | Amphenol Corporation | DTS24T11-05AC vs TVS07RK11-5AC |