Part Details for DTS24L25-24BD by TE Connectivity
Overview of DTS24L25-24BD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD624BD-G | Rochester Electronics LLC | Replacement for Analog Devices part numberAD624BD. Buy from authorized manufacturer Rochester Electronics. | |
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator |
Part Details for DTS24L25-24BD
DTS24L25-24BD CAD Models
DTS24L25-24BD Part Data Attributes
|
DTS24L25-24BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24L25-24BD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for DTS24L25-24BD
This table gives cross-reference parts and alternative options found for DTS24L25-24BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24L25-24BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24T25-24BD | MIL Series Connector | TE Connectivity | DTS24L25-24BD vs DTS24T25-24BD |
EN3645J7JN24BD | MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24L25-24BD vs EN3645J7JN24BD |
ACT24JJ24BD | MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24L25-24BD vs ACT24JJ24BD |
D38999/24TJ24BD | MIL Series Connector | TE Connectivity | DTS24L25-24BD vs D38999/24TJ24BD |
D38999/24KJ24BD | MIL Series Connector | Amphenol Corporation | DTS24L25-24BD vs D38999/24KJ24BD |
CJ1424KJ24BZ | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24L25-24BD vs CJ1424KJ24BZ |
D38999/24NJ24BD | MIL Series Connector | Amphenol Corporation | DTS24L25-24BD vs D38999/24NJ24BD |
D38999/24FJ24BD | MIL Series Connector, | Amphenol Corporation | DTS24L25-24BD vs D38999/24FJ24BD |
D38999/24CJ24BD | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24L25-24BD vs D38999/24CJ24BD |
DTS24K25-24BD | MIL Series Connector | TE Connectivity | DTS24L25-24BD vs DTS24K25-24BD |