There are no models available for this part yet.
Overview of DTS24H25-01ZB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for DTS24H25-01ZB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS24H25-01ZB-ND
|
DigiKey | DTS24H25-01ZB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$970.5930 | Buy Now | |
DISTI #
571-DTS24H25-01ZB
|
Mouser Electronics | Circular MIL Spec Connector DTS24H25-01ZB RoHS: Compliant | 0 |
|
$970.5900 | Order Now | |
DISTI #
DCHDTS24H25-01ZB
|
Heilind Electronics | DTS24H25-01ZB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$933.8500 / $2,670.5700 | Buy Now | ||
DISTI #
DCHDTS24H25-01ZB
|
Interstate Connecting Components | DTS24H25-01ZB | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$933.8500 / $2,670.5700 | Buy Now |
CAD Models for DTS24H25-01ZB by TE Connectivity
Part Data Attributes for DTS24H25-01ZB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
25-01
|
Alternate Parts for DTS24H25-01ZB
This table gives cross-reference parts and alternative options found for DTS24H25-01ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H25-01ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24H25-01DB | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS24H25-01DB |
DTS24H25-01DC | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS24H25-01DC |
DTS20H25-01ZC | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS20H25-01ZC |
233-208-HSME25-35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | DTS24H25-01ZB vs 233-208-HSME25-35SA |
DTS20H25-01SA | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS20H25-01SA |
DTS20H25-01SD | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS20H25-01SD |
DTS24H25-01ZC | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS24H25-01ZC |
DTS20H25-01SC | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS20H25-01SC |
DTS24H25-01DN | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS24H25-01DN |
DTS20H25-01ZA | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24H25-01ZB vs DTS20H25-01ZA |