Part Details for DTS24H25-01PA by TE Connectivity
Overview of DTS24H25-01PA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8963501PA | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CERDIP, /Tube | |
74ALVCH16501PAG8 | Renesas Electronics Corporation | 18BIT BUS TRANCIEVER | |
74ALVCH16601PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT BT/R |
Price & Stock for DTS24H25-01PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H25-01PA-ND
|
DigiKey | DTS24H25-01PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.8620 | Buy Now |
DISTI #
571-DTS24H25-01PA
|
Mouser Electronics | Circular MIL Spec Connector DTS24H25-01PA RoHS: Compliant | 0 |
|
$472.8600 | Order Now |
DISTI #
DCHDTS24H25-01PA
|
Heilind Electronics | DTS24H25-01PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$454.9600 / $1,301.0700 | Buy Now |
DISTI #
DCHDTS24H25-01PA
|
Interstate Connecting Components | DTS24H25-01PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$454.9600 / $1,301.0700 | Buy Now |
Part Details for DTS24H25-01PA
DTS24H25-01PA CAD Models
DTS24H25-01PA Part Data Attributes
|
DTS24H25-01PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H25-01PA
TE Connectivity
MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | 25-01 |
Alternate Parts for DTS24H25-01PA
This table gives cross-reference parts and alternative options found for DTS24H25-01PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H25-01PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TJ1PW | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs D38999/24TJ1PW |
D38999/24SJ1PW | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs D38999/24SJ1PW |
D38999/24WJ1PW | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs D38999/24WJ1PW |
CJ1424CJ1PW | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs CJ1424CJ1PW |
CJ1424FJ1PW | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs CJ1424FJ1PW |
D38999/24CJ1PA | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs D38999/24CJ1PA |
CJ1424ZJ1PW | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs CJ1424ZJ1PW |
CJ1424SJ1PW | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs CJ1424SJ1PW |
D38999/24TJ1PA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs D38999/24TJ1PA |
CJ1424FJ1PA | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H25-01PA vs CJ1424FJ1PA |