There are no models available for this part yet.
Overview of DTS24H21-25SA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX25SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF | |
FCE17B25SA2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 2200pF |
Price & Stock for DTS24H21-25SA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS24H21-25SA-ND
|
DigiKey | DTS24H21-25SA Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.3770 | Buy Now | |
DISTI #
571-DTS24H21-25SA
|
Mouser Electronics | Circular MIL Spec Connector DTS24H21-25SA RoHS: Compliant | 0 |
|
$486.1300 | Order Now | |
DISTI #
DCHDTS24H21-25SA
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$469.3300 / $1,377.4800 | Buy Now | ||
DISTI #
DCHDTS24H21-25SA
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$469.3300 / $1,377.4800 | Buy Now |