Datasheets
DTS24H09-06XN by: TE Connectivity

MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle

Part Details for DTS24H09-06XN by TE Connectivity

Overview of DTS24H09-06XN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Healthcare Medical Imaging

Price & Stock for DTS24H09-06XN

Part # Distributor Description Stock Price Buy
DISTI # DTS24H09-06XN-ND
DigiKey DTS24H09-06XN Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $118.1348
$118.1348 Buy Now
DISTI # 571-DTS24H09-06XN
Mouser Electronics Circular MIL Spec Connector DTS24H09-06XN RoHS: Compliant 0
  • 50 $118.1300
$118.1300 Order Now
DISTI # DCHDTS24H09-06XN
Heilind Electronics DTS24H09-06XN Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $292.6900
  • 25 $161.1500
  • 38 $111.9100
  • 50 $109.6700
$109.6700 / $292.6900 Buy Now
DISTI # DCHDTS24H09-06XN
Interstate Connecting Components DTS24H09-06XN 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $292.6900
  • 25 $161.1500
  • 38 $111.9100
  • 50 $109.6700
$109.6700 / $292.6900 Buy Now

Part Details for DTS24H09-06XN

DTS24H09-06XN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS24H09-06XN Part Data Attributes

DTS24H09-06XN TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS24H09-06XN TE Connectivity MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 6
Contact Sizes 22M
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Shell Material STAINLESS STEEL
Shell Size 9
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number 09-06

Alternate Parts for DTS24H09-06XN

This table gives cross-reference parts and alternative options found for DTS24H09-06XN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H09-06XN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTS24H09-06XC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS24H09-06XC
DTS24H09-06XA MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS24H09-06XA
DTS20H09-06XD MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS20H09-06XD
DTS20H09-06CA MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS20H09-06CA
DTS20H09-06XB MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS20H09-06XB
DTS24H09-06XB MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS24H09-06XB
DTS20H09-06XE MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS20H09-06XE
DTS20H09-06PB MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS20H09-06PB
DTS20H09-06XC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS20H09-06XC
DTS24H09-06CA MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24H09-06XN vs DTS24H09-06CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24H09-06XN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24H09-06XN by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24H09-06XN would you like to use for your alert(s)?
  • Please alert me when DTS24H09-06XN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24H09-06XN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24H09-06XN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24H09-06XN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24H09-06XN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24H09-06XN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: