Part Details for DTS24F21-41SA by TE Connectivity
Overview of DTS24F21-41SA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F21-41SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24F21-41SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: DTS24F21-41SA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24F21-41SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 41C 41#20 SKT R E RoHS: Compliant | 0 |
|
$206.2900 | Order Now |
DISTI #
DTS24F21-41SA
|
FDH Electronics | Connector Min Qty: 1 | 293 |
|
$41.6650 / $55.3010 | Buy Now RFQ |
Part Details for DTS24F21-41SA
DTS24F21-41SA CAD Models
DTS24F21-41SA Part Data Attributes
|
DTS24F21-41SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F21-41SA
TE Connectivity
(DTS24F21-41SA) RECP ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24F21-41SA
This table gives cross-reference parts and alternative options found for DTS24F21-41SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F21-41SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LG41SA | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F21-41SA vs D38999/24LG41SA |
DTS24H21-41SA | MIL Series Connector, 41 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | DTS24F21-41SA vs DTS24H21-41SA |
D38999/24S-G-41SA | MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24F21-41SA vs D38999/24S-G-41SA |
D38999/24JG41JA | MIL Series Connector, 41 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F21-41SA vs D38999/24JG41JA |
D38999/24ZG41JA | MIL Series Connector | TE Connectivity | DTS24F21-41SA vs D38999/24ZG41JA |
D38999/24GG41JA | MIL Series Connector | TE Connectivity | DTS24F21-41SA vs D38999/24GG41JA |
AE324ZG41SA | MIL Series Connector, | Aero-Electric Connector Inc | DTS24F21-41SA vs AE324ZG41SA |
D38999/24WG41SA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24F21-41SA vs D38999/24WG41SA |
KJB7T21F41SA | CONN RCPT 41POS JAM NUT SKT | ITT Interconnect Solutions | DTS24F21-41SA vs KJB7T21F41SA |
DTS24G21-41JA | MIL Series Connector | TE Connectivity | DTS24F21-41SA vs DTS24G21-41JA |