There are no models available for this part yet.
Overview of DTS24F19-32BE V001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS32/BEA | Rochester Electronics LLC | Rochester Manufactured 26LS32, Line Driver, 16 CDIP Package, SMD spec. | |
G800U305032BEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch,U Type,3Pin,Tail=3.7mm,Kink 20 Degrees |
Price & Stock for DTS24F19-32BE V001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDTS24F19-32BE V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTS24F19-32BE V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |