Part Details for DTS24F15-35BE by TE Connectivity
Overview of DTS24F15-35BE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3135BE2R | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors | |
ZSSC3135BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors | |
ZSSC3135BE1B | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors |
Price & Stock for DTS24F15-35BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F15-35BE
|
Mouser Electronics | Circular MIL Spec Connector DTS 37C 37#22D SKT R RoHS: Compliant | 0 |
|
$141.4900 | Order Now |
DISTI #
DTS24F15-35BE
|
FDH Electronics | Connector Min Qty: 1 | 3 |
|
$21.7700 / $28.8950 | Buy Now RFQ |
Part Details for DTS24F15-35BE
DTS24F15-35BE CAD Models
DTS24F15-35BE Part Data Attributes
|
DTS24F15-35BE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F15-35BE
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS24F15-35BE
This table gives cross-reference parts and alternative options found for DTS24F15-35BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F15-35BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZD35BE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F15-35BE vs D38999/24ZD35BE |
EN3645F7DN35BE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24F15-35BE vs EN3645F7DN35BE |
D38999/24MD35BE | MIL SERIES CONNECTOR | TE Connectivity | DTS24F15-35BE vs D38999/24MD35BE |
D38999/24JD35BE | MIL Series Connector | Amphenol Corporation | DTS24F15-35BE vs D38999/24JD35BE |
D38999/24LD35BE | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F15-35BE vs D38999/24LD35BE |
EN3645K7DN35BE | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24F15-35BE vs EN3645K7DN35BE |
DTS24K15-35BE | MIL Series Connector | TE Connectivity | DTS24F15-35BE vs DTS24K15-35BE |
D38999/24KD35BE | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F15-35BE vs D38999/24KD35BE |
D38999/24SD35BE | MIL Series Connector | TE Connectivity | DTS24F15-35BE vs D38999/24SD35BE |
TVS07RK15-35BE | MIL Series Connector | Amphenol Corporation | DTS24F15-35BE vs TVS07RK15-35BE |