Part Details for DTS24F13-35AD by TE Connectivity
Overview of DTS24F13-35AD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S35ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM27S35ADMB. Buy from authorized manufacturer Rochester Electronics. | |
DF70835AD80BGV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF70835AD80FTV#ZB | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for DTS24F13-35AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F13-35AD
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22#22D P IN RECP LC RoHS: Compliant | 0 |
|
$140.8600 | Order Now |
Part Details for DTS24F13-35AD
DTS24F13-35AD CAD Models
DTS24F13-35AD Part Data Attributes
|
DTS24F13-35AD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F13-35AD
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS24F13-35AD
This table gives cross-reference parts and alternative options found for DTS24F13-35AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F13-35AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZC35AD | MIL Series Connector | Amphenol Corporation | DTS24F13-35AD vs D38999/24ZC35AD |
D38999/24LC35AD | MIL Series Connector | Amphenol Corporation | DTS24F13-35AD vs D38999/24LC35AD |
D38999/24TC35AD | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F13-35AD vs D38999/24TC35AD |
CJ1424KC35AZ | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F13-35AD vs CJ1424KC35AZ |
CJ1424CC35AD | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F13-35AD vs CJ1424CC35AD |
D38999/24CC35AD | MIL Series Connector | Amphenol Corporation | DTS24F13-35AD vs D38999/24CC35AD |
D38999/24KC35AD | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F13-35AD vs D38999/24KC35AD |
CJ1424ZC35AD | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F13-35AD vs CJ1424ZC35AD |
D38999/24GC35AD | MIL Series Connector | TE Connectivity | DTS24F13-35AD vs D38999/24GC35AD |
D38999/24ZC35AD | MIL Series Connector | TE Connectivity | DTS24F13-35AD vs D38999/24ZC35AD |