Part Details for DTS24F11-05BC by TE Connectivity
Overview of DTS24F11-05BC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5405/BCA | Rochester Electronics LLC | 5405 - Gate - Dual marked (M38510/00108BCA) | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
JM38510/00105BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 |
Price & Stock for DTS24F11-05BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24F11-05BC-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$129.7920 | Buy Now |
Part Details for DTS24F11-05BC
DTS24F11-05BC CAD Models
DTS24F11-05BC Part Data Attributes
|
DTS24F11-05BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F11-05BC
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24F11-05BC
This table gives cross-reference parts and alternative options found for DTS24F11-05BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F11-05BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24LB5BC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | DTS24F11-05BC vs D38999/24LB5BC |
D38999/24FB5BC | Amphenol Corporation | Check for Price | MIL Series Connector, | DTS24F11-05BC vs D38999/24FB5BC |
TVS07RS11-5BC | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24F11-05BC vs TVS07RS11-5BC |
D38999/24GB5BC | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24F11-05BC vs D38999/24GB5BC |
D38999/24JB5BC | TE Connectivity | Check for Price | MIL Series Connector | DTS24F11-05BC vs D38999/24JB5BC |
D38999/24WB5BC | Glenair Inc | $488.4618 | MIL Series Connector, | DTS24F11-05BC vs D38999/24WB5BC |
D38999/24JB05BC | TE Connectivity | Check for Price | MIL SERIES CONNECTOR | DTS24F11-05BC vs D38999/24JB05BC |
EN3645J7BN05BC | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle | DTS24F11-05BC vs EN3645J7BN05BC |
CJ1424WB5BY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | DTS24F11-05BC vs CJ1424WB5BY |
ACT24MB05BC | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle | DTS24F11-05BC vs ACT24MB05BC |