Part Details for DTS23Y09-35PN by TE Connectivity
Results Overview of DTS23Y09-35PN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTS23Y09-35PN Information
DTS23Y09-35PN by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMX320F28035PNA | Texas Instruments | 32-bit Microcontroller 80-LQFP | |
TMS320F28035PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 105 | |
TMS320F28035PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 125 |
Price & Stock for DTS23Y09-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS23Y09-35PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$48.0000 | Buy Now |
|
Quest Components | 27 |
|
$91.6224 / $114.5280 | Buy Now | |
|
Quest Components | 4 |
|
$52.0000 | Buy Now |
Part Details for DTS23Y09-35PN
DTS23Y09-35PN CAD Models
DTS23Y09-35PN Part Data Attributes
|
DTS23Y09-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23Y09-35PN
TE Connectivity
6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS23Y09-35PN
This table gives cross-reference parts and alternative options found for DTS23Y09-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y09-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS23H09-35PN0000 | TE Connectivity | Check for Price | MIL Series Connector | DTS23Y09-35PN vs YDTS23H09-35PN0000 |
DTS23N09-35PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS23Y09-35PN vs DTS23N09-35PN |
DTS23Y09-35PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS23Y09-35PN vs DTS23Y09-35PN |
YDTS23H09-35PNV001 | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS23Y09-35PN vs YDTS23H09-35PNV001 |
DTS23H09-35PN | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Male, Solder Terminal | DTS23Y09-35PN vs DTS23H09-35PN |
DTS23N09-35PN | TE Connectivity | Check for Price | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS23Y09-35PN vs DTS23N09-35PN |
YDTS23Y09-35PNV001 | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Receptacle | DTS23Y09-35PN vs YDTS23Y09-35PNV001 |
D38999/27YA35PN | Sealtron Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS23Y09-35PN vs D38999/27YA35PN |
D38999/27Y-A-35PN | HiRel Connectors Inc | Check for Price | 6 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | DTS23Y09-35PN vs D38999/27Y-A-35PN |