Part Details for DTS23H25-29CB by TE Connectivity
Overview of DTS23H25-29CB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS23H25-29CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H25-29CB-ND
|
DigiKey | DTS23H25-29CB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.0280 | Buy Now |
DISTI #
571-DTS23H25-29CB
|
Mouser Electronics | Circular MIL Spec Connector DTS23H25-29CB RoHS: Compliant | 0 |
|
$379.0200 | Order Now |
DISTI #
DCHDTS23H25-29CB
|
Heilind Electronics | DTS23H25-29CB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS23***-**** RoHS: Compliant | 0 |
|
$364.6800 / $1,042.8900 | Buy Now |
DISTI #
DCHDTS23H25-29CB
|
Interstate Connecting Components | DTS23H25-29CB | 0 |
|
Buy Now | |
|
Master Electronics | DTS23***-**** RoHS: Compliant | 0 |
|
$364.6800 / $1,042.8900 | Buy Now |
Part Details for DTS23H25-29CB
DTS23H25-29CB CAD Models
DTS23H25-29CB Part Data Attributes
|
DTS23H25-29CB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H25-29CB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS23H25-29CB
This table gives cross-reference parts and alternative options found for DTS23H25-29CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H25-29CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27HJ29CB | MIL Series Connector | TE Connectivity | DTS23H25-29CB vs D38999/27HJ29CB |
DTS23Y25-29CB | MIL Series Connector | TE Connectivity | DTS23H25-29CB vs DTS23Y25-29CB |
D38999/27HJ29CB | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23H25-29CB vs D38999/27HJ29CB |
D38999/27NJ29CB | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23H25-29CB vs D38999/27NJ29CB |
D38999/27NJ29CB | MIL Series Connector | TE Connectivity | DTS23H25-29CB vs D38999/27NJ29CB |
D38999/27YJ29CB | MIL Series Connector | TE Connectivity | DTS23H25-29CB vs D38999/27YJ29CB |