Part Details for DTS23H23-02CC by TE Connectivity
Overview of DTS23H23-02CC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZOPT2202CC5WES | Renesas Electronics Corporation | Digital UVA / UVB Light Sensor IC | |
CCE4502 CC 3.3L-QFN | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler | |
CCE4502 CC 5B-CSP | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler |
Price & Stock for DTS23H23-02CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H23-02CC-ND
|
DigiKey | DTS23H23-02CC Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.4150 | Buy Now |
DISTI #
571-DTS23H23-02CC
|
Mouser Electronics | Circular MIL Spec Connector DTS23H23-02CC RoHS: Compliant | 0 |
|
$442.6400 | Order Now |
DISTI #
DCHDTS23H23-02CC
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$412.2000 / $1,178.7800 | Buy Now |
DISTI #
DCHDTS23H23-02CC
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$412.2000 / $1,178.7800 | Buy Now |