Part Details for DTS23H21-01DA by TE Connectivity
Overview of DTS23H21-01DA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS23H21-01DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H21-01DA-ND
|
DigiKey | DTS23H21-01DA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$777.0620 | Buy Now |
DISTI #
571-DTS23H21-01DA
|
Mouser Electronics | Circular MIL Spec Connector DTS23H21-01DA RoHS: Compliant | 0 |
|
$784.7400 | Order Now |
DISTI #
DCHDTS23H21-01DA
|
Heilind Electronics | DTS23H21-01DA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$747.6500 / $2,138.0700 | Buy Now |
DISTI #
DCHDTS23H21-01DA
|
Interstate Connecting Components | DTS23H21-01DA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$747.6500 / $2,138.0700 | Buy Now |
Part Details for DTS23H21-01DA
DTS23H21-01DA CAD Models
DTS23H21-01DA Part Data Attributes
|
DTS23H21-01DA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H21-01DA
TE Connectivity
MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 79 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | 21-01 |