Part Details for DTS23H19-32ZE by TE Connectivity
Overview of DTS23H19-32ZE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4332-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC4332-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SJ132-Z-E2-AZ | Renesas Electronics Corporation | P-Channel Power Mosfet For Switching |
Price & Stock for DTS23H19-32ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H19-32ZE-ND
|
DigiKey | DTS23H19-32ZE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$506.1940 | Buy Now |
DISTI #
571-DTS23H19-32ZE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H19-32ZE RoHS: Compliant | 0 |
|
$523.0000 | Order Now |
DISTI #
DCHDTS23H19-32ZE
|
Heilind Electronics | DTS23H19-32ZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS23H19-32ZE RoHS: Compliant | 0 |
|
$487.0300 / $1,392.7800 | Buy Now |
DISTI #
DCHDTS23H19-32ZE
|
Interstate Connecting Components | DTS23H19-32ZE | 0 |
|
Buy Now | |
|
Master Electronics | DTS23H19-32ZE RoHS: Compliant | 0 |
|
$487.0300 / $1,392.7800 | Buy Now |
Part Details for DTS23H19-32ZE
DTS23H19-32ZE CAD Models
DTS23H19-32ZE Part Data Attributes
|
DTS23H19-32ZE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H19-32ZE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |