Part Details for DTS23H09-06XE by TE Connectivity
Overview of DTS23H09-06XE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03636-06XE | Texas Instruments | Enhanced Product Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 20-HTSSOP -40 to 125 | |
V62/06652-06XE | Texas Instruments | Enhanced Product Cap-Free Nmos 150-Ma Low Dropout Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
V62/06657-06XE | Texas Instruments | Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets 20-HTSSOP -55 to 125 |
Price & Stock for DTS23H09-06XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H09-06XE-ND
|
DigiKey | DTS23H09-06XE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.3850 | Buy Now |
DISTI #
571-DTS23H09-06XE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H09-06XE RoHS: Compliant | 0 |
|
$126.5900 | Order Now |
DISTI #
DCHDTS23H09-06XE
|
Heilind Electronics | DTS23H09-06XE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.9000 / $282.6200 | Buy Now |
DISTI #
DCHDTS23H09-06XE
|
Interstate Connecting Components | DTS23H09-06XE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$105.9000 / $282.6200 | Buy Now |
Part Details for DTS23H09-06XE
DTS23H09-06XE CAD Models
DTS23H09-06XE Part Data Attributes
|
DTS23H09-06XE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H09-06XE
TE Connectivity
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 91 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 09-06 |
Alternate Parts for DTS23H09-06XE
This table gives cross-reference parts and alternative options found for DTS23H09-06XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H09-06XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS21H09-06XC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06XC |
DTS23H09-06PD | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS23H09-06PD |
DTS21H09-06CB | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06CB |
DTS23H09-06CD | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS23H09-06CD |
DTS21H09-06XE | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06XE |
DTS21H09-06PA | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06PA |
DTS21H09-06CC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06CC |
DTS21H09-06PD | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06PD |
DTS21H09-06CE | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06CE |
DTS21H09-06CD | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal | DTS23H09-06XE vs DTS21H09-06CD |