Part Details for DTS21Y09-35PN by TE Connectivity
Overview of DTS21Y09-35PN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS21Y09-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1339-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4800 | Buy Now |
DISTI #
DTS21Y09-35PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 6 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: DTS21Y09-35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3372 / $93.0668 | Buy Now |
DISTI #
571-DTS21Y09-35PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$86.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$84.0300 | Buy Now |
DISTI #
DCHDTS21Y09-35PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS21***-**P* RoHS: Compliant | 0 |
|
$81.9000 / $218.5600 | Buy Now |
DISTI #
DCHDTS21Y09-35PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
DISTI #
DTS21Y09-35PN
|
Avnet Abacus | (Alt: DTS21Y09-35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DTS21***-**P* RoHS: Compliant | 0 |
|
$81.9000 / $218.5600 | Buy Now |
Part Details for DTS21Y09-35PN
DTS21Y09-35PN CAD Models
DTS21Y09-35PN Part Data Attributes
|
DTS21Y09-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS21Y09-35PN
TE Connectivity
HERM RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 550 V | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |