There are no models available for this part yet.
Overview of DTS21H25-02DD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-DE | Amphenol Communications Solutions | 25G SFP28 SR E Temp (0-85) | |
TPS7A7002DDAR | Texas Instruments | Very Low Input, Very Low Dropout 3-A Regulator With Enable 8-SO PowerPAD -40 to 125 | |
TPS54202DDCT | Texas Instruments | 4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 |
Price & Stock for DTS21H25-02DD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS21H25-02DD-ND
|
DigiKey | DTS21H25-02DD Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$799.9160 | Buy Now | |
DISTI #
571-DTS21H25-02DD
|
Mouser Electronics | Circular MIL Spec Connector DTS21H25-02DD RoHS: Compliant | 0 |
|
$807.8200 | Order Now | |
DISTI #
DCHDTS21H25-02DD
|
Heilind Electronics | DTS21H25-02DD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$779.9000 / $2,288.9900 | Buy Now | ||
DISTI #
DCHDTS21H25-02DD
|
Interstate Connecting Components | DTS21H25-02DD | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$779.9000 / $2,288.9900 | Buy Now |
CAD Models for DTS21H25-02DD by TE Connectivity
Part Data Attributes for DTS21H25-02DD by TE Connectivity
DTS21H25-02DD
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
DTS21H25-02DDTE ConnectivityVS
-