Part Details for DTS21H23-34CB by TE Connectivity
Overview of DTS21H23-34CB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8834CB-EVALZ | Analog Devices | Evaluation Board | |
R7FA2E2A34CBY#HC1 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Ultra-Low Power General Purpose Microcontroller |
Price & Stock for DTS21H23-34CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H23-34CB-ND
|
DigiKey | DTS21H23-34CB Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.6980 | Buy Now |
DISTI #
571-DTS21H23-34CB
|
Mouser Electronics | Circular MIL Spec Connector DTS21H23-34CB RoHS: Compliant | 0 |
|
$338.0000 | Order Now |
DISTI #
DCHDTS21H23-34CB
|
Heilind Electronics | DTS21H23-34CB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.3200 / $957.7500 | Buy Now |
DISTI #
DCHDTS21H23-34CB
|
Interstate Connecting Components | DTS21H23-34CB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$326.3200 / $957.7500 | Buy Now |