Part Details for DTS21H21-27SE by TE Connectivity
Overview of DTS21H21-27SE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70227SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier | |
ISL28227SEHMX | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers, DIE, / | |
ISL72027SEHVX | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output |
Price & Stock for DTS21H21-27SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H21-27SE-ND
|
DigiKey | DTS21H21-27SE Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.7200 | Buy Now |
DISTI #
571-DTS21H21-27SE
|
Mouser Electronics | Circular MIL Spec Connector DTS21H21-27SE RoHS: Compliant | 0 |
|
$504.6600 | Order Now |
DISTI #
DCHDTS21H21-27SE
|
Heilind Electronics | DTS21H21-27SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$487.2100 / $1,429.9700 | Buy Now |
DISTI #
DCHDTS21H21-27SE
|
Interstate Connecting Components | DTS21H21-27SE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$487.2100 / $1,429.9700 | Buy Now |