Part Details for DTS20Z15-15SN [V001] by TE Connectivity
Overview of DTS20Z15-15SN [V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF | |
FCE17A15SN4E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SN240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for DTS20Z15-15SN [V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83668736
|
Verical | Conn Circular SKT 15 POS ST Flange Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$143.6700 / $149.6500 | Buy Now |
DISTI #
C1S114415926881
|
Chip1Stop | Unclassified | 4 |
|
$162.0000 / $168.0000 | Buy Now |