There are no models available for this part yet.
Overview of DTS20W25-61HD[V001] by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061HDCB#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LTC4361HDC-2#TRMPBF | Analog Devices | Overvoltage/Overcurrent Prot C |
Price & Stock for DTS20W25-61HD[V001] by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RECP ASSY | 0 |
|
$310.4600 / $887.8300 | Buy Now | ||
Master Electronics | RECP ASSY | 0 |
|
$310.4600 / $887.8300 | Buy Now |