Part Details for DTS20W2-44420SNS04 by TE Connectivity
Overview of DTS20W2-44420SNS04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DTS20W2-44420SNS04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20W2-44420SNS04
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Socket Contact Flange Mount Crimp - Bulk (Alt: DTS20W2-44420SNS04) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-TS20W244420SNS04
|
Mouser Electronics | Circular MIL Spec Connector RCPT.SQ FLANGE RoHS: Compliant | 0 |
|
$676.3700 | Order Now |
DISTI #
DCHDTS20W2-44420SNS04
|
Heilind Electronics | DTS20W25-44420SN-S04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.5800 / $1,722.1800 | Buy Now |
DISTI #
DCHDTS20W2-44420SNS04
|
Interstate Connecting Components | DTS20W25-44420SN-S04 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$612.5800 / $1,722.1800 | Buy Now |
Part Details for DTS20W2-44420SNS04
DTS20W2-44420SNS04 CAD Models
DTS20W2-44420SNS04 Part Data Attributes
|
DTS20W2-44420SNS04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20W2-44420SNS04
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 44 | |
Unique Insert Number | 44-20 |