Part Details for DTS20W19-35BD V001 by TE Connectivity
Overview of DTS20W19-35BD V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99135BDRZ-T | Renesas Electronics Corporation | DrMOS (Driver + FET), QFN, / | |
PISOTMP35BDFQR | Texas Instruments | 1.2°C basic isolated temperature sensor with 10mV/°C analog output 7-SOIC -40 to 150 | |
DS90LV001TLD/NOPB | Texas Instruments | 800-Mbps LVDS buffer 8-WSON -40 to 85 |
Price & Stock for DTS20W19-35BD V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS20W19-35BD V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS20W19-35BD V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |