There are no models available for this part yet.
Overview of DTS20T21-16AC[V001] by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7816ACPZ | Analog Devices | 6 Current One Voltage Chnl Ene | |
ADN2816ACPZ-500RL7 | Analog Devices | 12 Mbps - 1.3G ADN2812 Derivat | |
DC1216A-C | Analog Devices | 80MHz High Speed ADC Clock Sou |
Price & Stock for DTS20T21-16AC[V001] by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.4200 / $730.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$255.4200 / $730.4400 | Buy Now |