Part Details for DTS20T15-19PD-6157 [V001] by TE Connectivity
Overview of DTS20T15-19PD-6157 [V001] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161576-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities.The hand tool is designed for Amphenols Minitek® 2.00mm Crimp-to-Wire product.Click on the Product Drawing to see all information related to the product. | |
95615-708LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 8 Positions - 2.00mm (0.079in) Pitch . | |
86093487615755E1LF | Amphenol Communications Solutions | 86093487615755E1LF-DIN HEADER STR WW R/2 |
Price & Stock for DTS20T15-19PD-6157 [V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20T15-19PD-6157V001-ND
|
DigiKey | RECP ASSY Min Qty: 100 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.3420 | Buy Now |