Part Details for DTS20T15-05PE-6157 [V001] by TE Connectivity
Overview of DTS20T15-05PE-6157 [V001] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA179L05P-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
H5N2305P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm | |
74LS05P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for DTS20T15-05PE-6157 [V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20T15-05PE-6157V001-ND
|
DigiKey | RECP ASSY Min Qty: 50 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$224.5100 | Buy Now |