Part Details for DTS20K09-98SN by TE Connectivity
Overview of DTS20K09-98SN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for DTS20K09-98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DTS 20 K 09-98 SN RoHS: Compliant |
97 Partner Stock |
|
$210.8100 / $252.8700 | Buy Now |
DISTI #
69107669
|
Verical | Conn Circular SKT 3 POS ST Flange Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$152.8400 / $165.0700 | Buy Now |
DISTI #
C1S114412572272
|
Chip1Stop | Connector Circular RoHS: Compliant | 97 |
|
$166.0000 / $203.0000 | Buy Now |
|
Master Electronics | DTS 20 K 09-98 SN RoHS: Compliant |
97 Partner Stock |
|
$210.8100 / $252.8700 | Buy Now |
Part Details for DTS20K09-98SN
DTS20K09-98SN CAD Models
DTS20K09-98SN Part Data Attributes
|
DTS20K09-98SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20K09-98SN
TE Connectivity
3 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS20K09-98SN
This table gives cross-reference parts and alternative options found for DTS20K09-98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20K09-98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D009F98SN | MIL Series Connector, | Esterline Technologies Corporation | DTS20K09-98SN vs 8D009F98SN |
ACT20MA98SN | MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS20K09-98SN vs ACT20MA98SN |
8D009M98SN | MIL Series Connector, | Esterline Technologies Corporation | DTS20K09-98SN vs 8D009M98SN |
D38999/20W-A-98SN | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20K09-98SN vs D38999/20W-A-98SN |
D38999/20MA98SN | 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20K09-98SN vs D38999/20MA98SN |
D38999/20MA98JN | 3 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DTS20K09-98SN vs D38999/20MA98JN |
D38999/20SA98S | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20K09-98SN vs D38999/20SA98S |
8D0-09F98SN | MIL Series Connector, | Esterline Technologies Corporation | DTS20K09-98SN vs 8D0-09F98SN |
D38999/20MA98JN | CONNECTOR, 3 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | DTS20K09-98SN vs D38999/20MA98JN |
D38999/20F-A-98SN | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20K09-98SN vs D38999/20F-A-98SN |