There are no models available for this part yet.
Overview of DTS20H25-02CC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZOPT2202CC5WES | Renesas Electronics Corporation | Digital UVA / UVB Light Sensor IC | |
CCE4502 CC 3.3L-QFN | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler | |
CCE4502 CC 5B-CSP | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler |
Price & Stock for DTS20H25-02CC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS20H25-02CC-ND
|
DigiKey | DTS20H25-02CC Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.9520 | Buy Now | |
DISTI #
571-DTS20H25-02CC
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$397.8400 | Order Now | |
DISTI #
DCHDTS20H25-02CC
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$384.0900 / $1,127.3100 | Buy Now | ||
DISTI #
DCHDTS20H25-02CC
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$384.0900 / $1,127.3100 | Buy Now |