Part Details for DTS20H23-02CE by TE Connectivity
Overview of DTS20H23-02CE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1302C-EVB | Renesas Electronics Corporation | SLG59H1302C Evaluation Board | |
HAT2202C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 3A 40Mohm Cmfpak6 |
Price & Stock for DTS20H23-02CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20H23-02CE-ND
|
DigiKey | DTS20H23-02CE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.0610 | Buy Now |
DISTI #
571-DTS20H23-02CE
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$425.7400 | Order Now |
DISTI #
DCHDTS20H23-02CE
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$396.4600 / $1,133.7800 | Buy Now |
DISTI #
DCHDTS20H23-02CE
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$396.4600 / $1,133.7800 | Buy Now |