Part Details for DTS20H11-98DD by TE Connectivity
Results Overview of DTS20H11-98DD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTS20H11-98DD Information
DTS20H11-98DD by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DTS20H11-98DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20H11-98DD-ND
|
DigiKey | DTS20H11-98DD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.3010 | Buy Now |
DISTI #
571-DTS20H11-98DD
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP YDTS20H11-98DD0000 RoHS: Compliant | 0 |
|
$244.1500 | Order Now |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$229.7000 / $629.2000 | Buy Now |
|
Master Electronics | HERM RECP RoHS: Compliant | 0 |
|
$229.7000 / $629.2000 | Buy Now |
Part Details for DTS20H11-98DD
DTS20H11-98DD CAD Models
DTS20H11-98DD Part Data Attributes
|
DTS20H11-98DD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20H11-98DD
TE Connectivity
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS20H11-98DD
This table gives cross-reference parts and alternative options found for DTS20H11-98DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20H11-98DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/21HB98DD | TE Connectivity | Check for Price | MIL Series Connector | DTS20H11-98DD vs D38999/21HB98DD |
D38999/21NB98DD | TE Connectivity | Check for Price | MIL Series Connector | DTS20H11-98DD vs D38999/21NB98DD |
D38999/21YB98DD | TE Connectivity | Check for Price | MIL Series Connector | DTS20H11-98DD vs D38999/21YB98DD |
DTS20Y11-98DD | TE Connectivity | Check for Price | MIL Series Connector | DTS20H11-98DD vs DTS20Y11-98DD |