Part Details for DTS20H09-35PN[V001] by TE Connectivity
Results Overview of DTS20H09-35PN[V001] by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTS20H09-35PN[V001] Information
DTS20H09-35PN[V001] by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DTS20H09-35PN[V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2350
|
Newark | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |Deutsch Te Connectivity DTS20H09-35P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$128.7600 | Buy Now |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant |
12 Partner Stock |
|
$112.0600 / $312.9400 | Buy Now |
DISTI #
69094889
|
Verical | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$105.6400 / $111.8600 | Buy Now |
|
Master Electronics | HERM RECP RoHS: Compliant |
12 Partner Stock |
|
$112.0600 / $312.9400 | Buy Now |
Part Details for DTS20H09-35PN[V001]
DTS20H09-35PN[V001] CAD Models
DTS20H09-35PN[V001] Part Data Attributes
|
DTS20H09-35PN[V001]
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20H09-35PN[V001]
TE Connectivity
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 09 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 09-35 | |
Wire Size-Max | 22 AWG |
Alternate Parts for DTS20H09-35PN[V001]
This table gives cross-reference parts and alternative options found for DTS20H09-35PN[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20H09-35PN[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/21NA35PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | DTS20H09-35PN[V001] vs D38999/21NA35PN |
D38999/21YA35PN | Sealtron Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H09-35PN[V001] vs D38999/21YA35PN |
D38999/21HA35PN | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | DTS20H09-35PN[V001] vs D38999/21HA35PN |
DTS20Y09-35PN[V001] | TE Connectivity | Check for Price | MIL Series Connector | DTS20H09-35PN[V001] vs DTS20Y09-35PN[V001] |
D38999/21NA35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | DTS20H09-35PN[V001] vs D38999/21NA35PN |
D38999/21YA35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | DTS20H09-35PN[V001] vs D38999/21YA35PN |
YDTS20F09-35PNV001 | TE Connectivity | Check for Price | MIL SERIES CONNECTOR | DTS20H09-35PN[V001] vs YDTS20F09-35PNV001 |